TPUL2G122DR

Texas Instruments
595-TPUL2G122DR
TPUL2G122DR

Mfr.:

Description:
Monostable Multi-vibrator 2ch Monostable RC Co nfigurable Pulse Gen

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,000
Expected 03-06-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹77.34 ₹77.34
₹53.86 ₹538.60
₹48.27 ₹1,206.75
₹42.21 ₹4,221.00
₹39.23 ₹9,807.50
₹38.11 ₹19,055.00
Full Reel (Order in multiples of 3000)
₹32.33 ₹96,990.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multi-vibrator
RoHS:  
TPUL
31.8 ns
SOIC-16
195 uA
1.5 V
5.5 V
50 mA
- 50 mA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.5 V to 5.5 V
Product Type: Monostable Multivibrator
Series: TPUL2G122
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPUL2G122/-Q1 & TPUL2G122A/-Q1 Dual Multivibrators

Texas Instruments TPUL2G122/-Q1 and TPUL2G122A/-Q1 Dual RC-Timed Retriggerable Monostable Multivibrators offer two independent RC-configurable channels for generating timed output pulses. Designed for 1.5V to 5.5V operation, these devices allow pulse duration to be set using external resistance and capacitance values, with an approximate output pulse width of two × R × C.