TS3V330DGVR

Texas Instruments
595-TS3V330DGVR
TS3V330DGVR

Mfr.:

Description:
Video Switch ICs Quad SPDT Wide BW Vi d Sw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,999

Stock:
1,999 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹81.07 ₹81.07
₹58.14 ₹581.40
₹52.37 ₹1,309.25
₹46.03 ₹4,603.00
₹42.96 ₹10,740.00
₹41.09 ₹20,545.00
₹39.69 ₹39,690.00
Full Reel (Order in multiples of 2000)
₹38.30 ₹76,600.00
₹37.27 ₹1,49,080.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Switch ICs
RoHS:  
Video Switches
4 x SPDT
10 Ohms
300 MHz
6.5 ns
3.5 ns
3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
TVSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Switches: 4 Switch
Off Isolation - Typ: - 50 dB
Product Type: Video Switch ICs
Propagation Delay Time: 6.5 ns
Series: TS3V330
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Type: Single Supply
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Switch Continuous Current: 100 mA
Switch Voltage - Max: 3.3 V
Unit Weight: 42 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.