TS3V340PW

Texas Instruments
595-TS3V340PW
TS3V340PW

Mfr.:

Description:
Video Switch ICs Quad SPDT High BW Vi deo Switch A 595-TS A 595-TS3V340PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹140.70 ₹140.70
₹103.43 ₹1,034.30
₹83.49 ₹2,087.25
₹79.39 ₹7,145.10
₹77.34 ₹20,881.80
₹77.15 ₹41,661.00
₹76.22 ₹82,317.60
₹74.08 ₹1,60,012.80
₹73.15 ₹3,95,010.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹123.00
Min:
1

Similar Product

Texas Instruments TS3V340PWR
Texas Instruments
Video Switch ICs QUAD SPDT VIDEO SWIT CH A 595-TS3V340PW A 595-TS3V340PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Switch ICs
RoHS:  
Video Switches
4 x SPDT
6 Ohms
500 MHz
7 ns
7 ns
3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Tube
Brand: Texas Instruments
Number of Switches: 4 Switch
Off Isolation - Typ: - 60 dB
Product Type: Video Switch ICs
Propagation Delay Time: 3.5 ns
Series: TS3V340
Factory Pack Quantity: 90
Subcategory: Switch ICs
Supply Type: Single Supply
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Switch Continuous Current: 100 mA
Switch Voltage - Max: 3.3 V
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.