TS3V713ELRTGR

Texas Instruments
595-TS3V713ELRTGR
TS3V713ELRTGR

Mfr.:

Description:
Video Switch ICs 7-Channel 1:2 Video Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹255.31 ₹7,65,930.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Switch ICs
RoHS:  
Video Switches
1 x 1:2
8 Ohms
1.3 GHz
13 ns
13 ns
3.3 V, 5 V
- 40 C
+ 85 C
SMD/SMT
WQFN-32
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Channels: 7 Channel
Product Type: Video Switch ICs
Series: TS3V713EL
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Type: Dual Supply
Supply Voltage - Max: 3.6 V, 5.5 V
Supply Voltage - Min: 3 V, 4.5 V
Switch Continuous Current: 100 mA
Switch Voltage - Max: 3.6 V, 5.5 V
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS3V713EL Video Switch

Texas Instruments TS3V713EL video switch is a high bandwidth, 7-channel video multiplexer / demultiplexer for switching between a single VGA source and one of two end points. The TI TS3V713EL video switch is designed for ensuring video signal integrity and minimizing video signal attenuation by providing high bandwidth of 1.3 GHz. The TI TS3V713EL video switch has integrated level shifting buffers for the HSYNC and VSYNC signals which provide voltage level translation between 3.3V and 5V logic. The SCL and SDA lines use NMOS switches which clamp the output voltage to 1 V below VDD. The video signals are protected against ESD with integrated diodes to VDD and GND that support levels up to ±2 kV Contact Discharge and 8 kV Human Body Model.