TS5V330CDR

Texas Instruments
595-TS5V330CDR
TS5V330CDR

Mfr.:

Description:
Video Switch ICs Quad SPDT WB Vid Sw w/ESD & Lo On-St Res

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,252

Stock:
3,252 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹57.77 ₹57.77
₹41.09 ₹410.90
₹36.71 ₹917.75
₹32.05 ₹3,205.00
₹29.82 ₹7,455.00
₹28.51 ₹14,255.00
₹27.39 ₹27,390.00
Full Reel (Order in multiples of 2500)
₹26.74 ₹66,850.00
₹25.53 ₹1,27,650.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Switch ICs
RoHS:  
Video Switches
4 x SPDT
10 Ohms
250 MHz
6 ns
5.9 ns
5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Switches: 4 Switch
Product Type: Video Switch ICs
Series: TS5V330C
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Switch Continuous Current: 100 mA
Switch Voltage - Max: 4.5 V
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.