TSB82AA2BIPGE

Texas Instruments
595-TSB82AA2BIPGE
TSB82AA2BIPGE

Mfr.:

Description:
1394 Interface IC 1394b OHCI-Lynx Cntr lr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,982.87 ₹1,982.87
₹1,584.06 ₹15,840.60
₹1,410.75 ₹35,268.75
₹1,345.52 ₹1,61,462.40
₹1,291.47 ₹3,87,441.00
₹1,266.32 ₹7,59,792.00
1,200 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 1394 Interface IC
RoHS:  
SMD/SMT
LQFP-144
TSB82AA2B
IEEE 1394b
OHCI Lynx Controller
800 Mb/s
3.3 V
3.3 V
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Description/Function: 1394B OHCI-LYNX (TM) CONTROLLER
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: 1394 Interface IC
Protocol Supported: 1394
Factory Pack Quantity: 60
Subcategory: Interface ICs
Unit Weight: 1.290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.