TSER9615RHBT

Texas Instruments
595-TSER9615RHBT
TSER9615RHBT

Mfr.:

Description:
Serializers & Deserializers - Serdes FPD4 ADAS 8.5-GBPS S ERIALIZER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,165.68 ₹1,165.68
₹916.89 ₹9,168.90
₹854.46 ₹21,361.50
₹786.44 ₹78,644.00
₹752.89 ₹1,88,222.50
₹723.08 ₹3,61,540.00
₹711.90 ₹7,11,900.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Serializer
7.55 Gb/s
- 20 C
+ 85 C
SMD/SMT
VQFN-32
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V
Product: Serializers
Product Type: Serializers & Deserializers - Serdes
Series: TSER9615
Factory Pack Quantity: 250
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSER9615 V3Link™ Deserializer Hubs

Texas Instruments TSER9615 V3Link™ Deserializer Hubs is developed to support ultra-high-speed data sensors, including 8MP+ imagers, satellite RADAR, LIDAR, and time-of-flight (ToF) sensors. The TSER9615 supplies a 7.55Gbps forward channel and ultra-low latency, 47.1875Mbps bidirectional control channel, and employs power over a single coax (PoC) or STP cable. In Enhanced Vision mode, the TSER9615 allows users to select between three data rates of 7.55Gbps, 3.775Gbps, and 1.8875Gbps.