TVP5147PFP

Texas Instruments
595-TVP5147PFP
TVP5147PFP

Mfr.:

Description:
Video ICs 10-BIT DIGITAL VIDEO DECODER R 595-TVP51 R 595-TVP5147M1PFP

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,172.20 ₹1,172.20
₹921.55 ₹9,215.50
₹887.07 ₹22,176.75
₹851.67 ₹81,760.32
₹847.94 ₹2,44,206.72
₹824.64 ₹4,74,992.64
₹817.19 ₹7,84,502.40
2,880 Quote

Possible Replacement

Texas Instruments TVP5147M1PFP
Texas Instruments
Video ICs 10B High Qual S-Chip Dig Vid Decoder A 5 A 595-TVP5147M1PFPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video ICs
RoHS:  
Video Decoder
3 V to 3.6 V
0 C
+ 70 C
SMD/SMT
HTQFP-80
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Video ICs
Series: TVP5147
Factory Pack Quantity: 96
Subcategory: Video ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 368.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.