TVS2200DRVR

Texas Instruments
595-TVS2200DRVR
TVS2200DRVR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 22V flat-clamp surge protection device 6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,811

Stock:
1,811
Can Dispatch Immediately
On Order:
15,000
Expected 05-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹77.34 ₹77.34
₹48.36 ₹483.60
₹31.12 ₹3,112.00
₹23.76 ₹11,880.00
₹23.57 ₹23,570.00
Full Reel (Order in multiples of 3000)
₹19.20 ₹57,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
22 V
SMD/SMT
28.4 V
24.6 V
WSON-6
40 A
1.12 kW
105 pF
11 kV
30 kV
- 40 C
+ 125 C
TVS2200
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 500 mV
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TVS2200 Flat-Clamp Surge Protection Device

Texas Instruments TVS2200 Flat-Clamp Surge Protection Device robustly shunts up to 40A of IEC 61000-4-5 fault current to protect systems from high power transients or lightning strikes. The device offers a solution to the common industrial signal line EMC requirement to survive up to ±1kV IEC 61000-4-5 open circuit voltage coupled through a 42Ω impedance. The Texas Instruments TVS2200 uses a unique feedback mechanism to ensure precise flat clamping during a fault, assuring system exposure below 30V. The tight voltage regulation allows designers to confidently select system components with a lower voltage tolerance, lowering system costs and complexity without sacrificing robustness.