TXB0106RGYR

Texas Instruments
595-TXB0106RGYR
TXB0106RGYR

Mfr.:

Description:
Translation - Voltage Levels 8B Bidirec Vltg-Lev Translator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 363

Stock:
363
Can Dispatch Immediately
On Order:
6,000
Expected 14-09-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹175.18 ₹175.18
₹129.52 ₹1,295.20
₹118.34 ₹2,958.50
₹105.29 ₹10,529.00
₹99.70 ₹24,925.00
₹98.77 ₹49,385.00
Full Reel (Order in multiples of 3000)
₹88.33 ₹2,64,990.00
₹86.56 ₹5,19,360.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Voltage Level Translator
Voltage Level Translator
100 Mb/s
VQFN-16
5.5 V
1.2 V, 1.65 V
TXB0106
9.5 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 37.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TXB0106/TXB0106-Q1 Level-Shift & Volt Translators

Texas Instruments TXB0106/TXB0106-Q1 Level-Shifting and Voltage Translators are 6-bit non-inverting translators that utilize two separate configurable power-supply rails. The A port accepts any supply voltage from 1.2V to 3.6V and is designed to track the VCCA voltage. The B port accepts any supply voltage from 1.65V to 5.5V and is designed to track the VCCB voltage. This feature allows for universal low-voltage bidirectional translation between any of the voltage nodes (1.2V, 1.5V, 1.8V, 2.5V, 3.3V, and 5V). The VCCA voltage must not exceed the VCCB voltage.