TXG4042DBQR

Texas Instruments
595-TXG4042DBQR
TXG4042DBQR

Mfr.:

Description:
Translation - Voltage Levels +/-40V 4-bit fixed d irection ground tol

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹96.91 ₹96.91
₹69.23 ₹692.30
₹62.34 ₹1,558.50
₹54.79 ₹5,479.00
₹51.25 ₹12,812.50
₹50.22 ₹25,110.00
Full Reel (Order in multiples of 2500)
₹42.58 ₹1,06,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Ground-Level Translator
CMOS
100 Mb/s
SSOP-16
5.5 V
1.71 V
8.4 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: 14-24-LOGIC-EVM
Input Type: Schmitt Trigger
Logic Family: TXG
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TXG404x/-Q1 Ground-Level Translators

Texas Instruments TXG404x/-Q1 Ground-Level Translators are 4-bit, fixed-direction, non-galvanic-based voltage and ground-level translators that support both logic-level shifting between 1.71V and 5.5V and ground-level shifting up to ±40V. Compared to traditional level shifters, the TXG404x family solves the challenges of voltage translation across different ground levels.