UA78L05ACDRE4

Texas Instruments
595-UA78L05ACDRE4
UA78L05ACDRE4

Mfr.:

Description:
Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator AL ALT 595-UA78L05ACDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 720

Stock:
720 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹35.41 ₹35.41
₹24.60 ₹246.00
₹21.90 ₹547.50
₹18.92 ₹1,892.00
₹17.42 ₹4,355.00
₹16.59 ₹8,295.00
₹15.84 ₹15,840.00
Full Reel (Order in multiples of 2500)
₹14.54 ₹36,350.00
₹14.16 ₹70,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹90.38
Min:
1

Similar Product

Texas Instruments UA78L05ACDR
Texas Instruments
Linear Voltage Regulators 5.0V 100mA A 595-UA7 8L05ACD A 595-UA78L A 595-UA78L05ACD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
UA78L
SMD/SMT
SOIC-8
1 Output
Positive
5 V
100 mA
Fixed
7 V
20 V
0 C
+ 125 C
6 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 150 mV
Load Regulation: 60 mV
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 49 dB
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UA78L Positive Voltage Linear Regulators

Texas Instruments UA78L Positive Voltage Linear Regulators are designed for various applications. The UA78L series can be used for on-card regulation to eliminate the noise and distribution problems associated with single-point regulation. The UA78L can also be used with power-pass elements to make high-current voltage regulators. The UA78L series regulators can deliver up to 100mA of output current. Additionally, the UA78L does not need an external capacitor for stable operation across the load current range. These regulators' internal current-limiting and thermal-shutdown features help protect the device from overload.