UA78L08ACD

Texas Instruments
595-UA78L08ACD
UA78L08ACD

Mfr.:

Description:
Linear Voltage Regulators 8.0V 100mA A 595-UA7 8L08ACDR A 595-UA78 A 595-UA78L08ACDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 762

Stock:
762 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹133.25 ₹133.25
₹97.84 ₹978.40
₹79.86 ₹1,996.50
₹75.76 ₹5,682.00
₹72.49 ₹21,747.00
₹70.26 ₹36,886.50
₹67.93 ₹71,326.50
₹62.43 ₹1,59,196.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹87.59
Min:
1

Similar Product

Texas Instruments UA78L08ACDR
Texas Instruments
Linear Voltage Regulators 8V 100mA Fixed Pos V oltage Regulator

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
UA78L
SMD/SMT
SOIC-8
1 Output
Positive
8 V
100 mA
Fixed
10.5 V
23 V
0 C
+ 125 C
6 mA
Tube
Brand: Texas Instruments
Line Regulation: 175 mV
Load Regulation: 80 mV
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 46 dB
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UA78L Positive Voltage Linear Regulators

Texas Instruments UA78L Positive Voltage Linear Regulators are designed for various applications. The UA78L series can be used for on-card regulation to eliminate the noise and distribution problems associated with single-point regulation. The UA78L can also be used with power-pass elements to make high-current voltage regulators. The UA78L series regulators can deliver up to 100mA of output current. Additionally, the UA78L does not need an external capacitor for stable operation across the load current range. These regulators' internal current-limiting and thermal-shutdown features help protect the device from overload.