UC2625DW

Texas Instruments
595-UC2625DW
UC2625DW

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Brushless DC Motor C ontroller A 595-UC2 A 595-UC2625DWTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85
Can Dispatch Immediately
On Order:
120
Expected 05-06-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,931.62 ₹1,931.62
₹1,466.65 ₹14,666.50
₹1,403.29 ₹28,065.80
₹1,337.13 ₹1,33,713.00
₹1,284.02 ₹3,33,845.20
₹1,255.13 ₹6,27,565.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,668.85
Min:
1

Similar Product

Texas Instruments UC2625DWTR
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers Brushless DC Motor C ontroller A 595-UC2 A 595-UC2625DW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
100 mA
14.5 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-28
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: UC2625
Factory Pack Quantity: 20
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 10 V
Unit Weight: 792 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.