UC2861DW

Texas Instruments
595-UC2861DW
UC2861DW

Mfr.:

Description:
Switching Controllers Resonant-Mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 195

Stock:
195 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹877.76 ₹877.76
₹680.21 ₹6,802.10
₹630.83 ₹15,770.75
₹577.72 ₹69,326.40
₹556.28 ₹1,55,758.40
₹547.90 ₹2,84,908.00
₹540.44 ₹5,40,440.00
2,520 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Full Bridge, Half Bridge, Push-Pull
2 Output
1 MHz
50 %
5 V
1 A
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Fall Time: 25 ns
Moisture Sensitive: Yes
Product Type: Switching Controllers
Rise Time: 25 ns
Series: UC2861
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Unit Weight: 473.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.