UC2875SDWREP

595-UC2875SDWREP
UC2875SDWREP

Mfr.:

Description:
Switching Controllers Mil Enh Phase Shift Resonant Cntrlr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 962

Stock:
962 Can Dispatch Immediately
Quantities greater than 962 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,625.99 ₹1,625.99
₹1,289.61 ₹12,896.10
₹1,206.68 ₹30,167.00
₹1,204.82 ₹1,20,482.00
₹1,148.91 ₹2,87,227.50
₹1,074.37 ₹5,37,185.00
Full Reel (Order in multiples of 1000)
₹995.16 ₹9,95,160.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments UCC28951PWR
Texas Instruments
Switching Controllers Green phase-shifted full-bridge controll A 595-UCC28951PWT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Full Bridge
4 Output
1 MHz
100 %
5 V
2 A
- 25 C
+ 110 C
SMD/SMT
SOIC-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: UC2875
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Part # Aliases: V62/04752-01XE
Unit Weight: 792 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.