UCC21540DWK

595-UCC21540DWK
UCC21540DWK

Mfr.:

Description:
Galvanically Isolated Gate Drivers 5.7kVrms 4A/6A dual- channel isolated gat A 595-UCC21540DW

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Quantities greater than 19 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹454.72 ₹454.72
₹342.90 ₹3,429.00
₹314.95 ₹7,873.75
₹283.27 ₹33,992.40
₹269.29 ₹75,401.20
₹267.43 ₹1,39,063.60
₹250.65 ₹2,50,650.00
₹245.06 ₹6,17,551.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹245.06
Min:
1

Similar Product

Texas Instruments UCC21542DWR
Texas Instruments
Galvanically Isolated Gate Drivers 5.7kVrms 4A/6A dual- channel isolated ga UCC21542DWKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
UCC21540
SMD/SMT
SOIC-14
- 40 C
+ 125 C
1.775 W
40 ns
5 ns
6 ns
Tube
Brand: Texas Instruments
Logic Type: CMOS, TTL
Moisture Sensitive: Yes
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 2.5 mA
Output Current: 6 A
Output Voltage: 18 V
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Rds On - Drain-Source Resistance: 10 Ohms
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Technology: GaN
Type: Half-Bridge
Unit Weight: 709.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Motor Control Solutions

Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.

UCC2154x/UCC2154x-Q1 Dual-Channel Gate Driver

Texas Instruments UCC2154x/UCC2154x-Q1 Dual-Channel Gate Driver is an isolated gate driver designed with up to 4A/6A peak source/sink current to drive power MOSFET, IGBT, and GaN transistors. The UCC21540 in the DWK package also offers 3.3mm minimum channel-to-channel spacing, which facilitates higher bus voltage. The UCC2154x/UCC2154x-Q1 can be configured as two low-side drivers, two high-side drivers, or a half-bridge driver. The input side is isolated from the two output drivers by a 5.7kVRMS isolation barrier, with a minimum of 100V/ns common-mode transient immunity (CMTI).