UCC28063ADR

Texas Instruments
595-UCC28063ADR
UCC28063ADR

Mfr.:

Description:
Power Factor Correction - PFC PFC Controller A 595 -UCC28063AD A 595-U A 595-UCC28063AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,055

Stock:
3,055 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹207.79 ₹207.79
₹154.68 ₹1,546.80
₹140.70 ₹3,517.50
₹125.79 ₹12,579.00
₹119.27 ₹29,817.50
₹115.54 ₹57,770.00
₹112.75 ₹1,12,750.00
Full Reel (Order in multiples of 2500)
₹99.70 ₹2,49,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹245.06
Min:
1

Similar Product

Texas Instruments UCC28063AD
Texas Instruments
Power Factor Correction - PFC Natural interleaving Trans-mode PFC Cont A 595-UCC28063ADR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Factor Correction - PFC
RoHS:  
- 40 C
+ 125 C
SMD/SMT
SOIC-Narrow-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: PFC - Power Factor Correction
Series: UCC28063A
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 194.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

UCC28063 PFC Controller

Texas Instruments UCC28063 Natural Interleaving™ Transition-Mode PFC Controller with Improved Audible Noise Immunity is optimized for consumer applications concerned with audible noise elimination. This TI solution extends the advantages of transition mode - high efficiency with low-cost components - to higher power ratings than previously possible. By utilizing a Natural Interleaving technique, both channels of the TI UCC28063 operate as masters synchronized to the same frequency. This approach delivers inherently strong matching and faster responses and ensures that each channel operates in transition mode. Expanded system level protections feature input brownout and dropout recovery, output over-voltage, open-loop, overload, soft-start, phase-fail detection, and thermal shutdown. The additional FailSafe over-voltage protection feature protects against shorts to an intermediate voltage that, if undetected, could lead to catastrophic device failure.