UCC28220PWR

Texas Instruments
595-UCC28220PWR
UCC28220PWR

Mfr.:

Description:
Switching Controllers Dual Interleaved w/ Prog Max Duty Cycle A 595-UCC28220PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 291

Stock:
291 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹488.26 ₹488.26
₹449.13 ₹4,491.30
₹415.58 ₹10,389.50
₹414.65 ₹41,465.00
₹374.58 ₹1,87,290.00
₹372.72 ₹3,72,720.00
Full Reel (Order in multiples of 2000)
₹355.95 ₹7,11,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹608.47
Min:
1

Similar Product

Texas Instruments UCC28220PW
Texas Instruments
Switching Controllers Dual Interleaved w/ Prog Max Duty Cycle A 595-UCC28220PWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Flyback, Forward
2 Output
2 MHz
90 %
3.3 V
10 mA
- 40 C
+ 105 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 10 ns
Product Type: Switching Controllers
Rise Time: 10 ns
Series: UCC28220
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.