UCC28712D

Texas Instruments
595-UCC28712D
UCC28712D

Mfr.:

Description:
AC/DC Converters 7-SOIC -40 to 125 A 595-UCC28712DR A 595 A 595-UCC28712DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 900   Multiples: 75
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹90.38 ₹81,342.00
₹90.01 ₹94,510.50
₹87.22 ₹2,22,411.00
₹86.19 ₹4,33,104.75

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹126.72
Min:
1

Similar Product

Texas Instruments UCC28712DR
Texas Instruments
Switching Controllers 7-SOIC -40 to 125 A 595-UCC28712D A 595- A 595-UCC28712D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: AC/DC Converters
RoHS:  
SOIC-7
Si
- 40 C
+ 125 C
UCC28712
Tube
Brand: Texas Instruments
Product Type: AC/DC Converters
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.