UCC28950PWR

Texas Instruments
595-UCC28950PWR
UCC28950PWR

Mfr.:

Description:
Switching Controllers Green Phase-Shifted Full-Bridge Cntrlr A A 595-UCC28950PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,306

Stock:
3,306 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹593.56 ₹593.56
₹454.72 ₹4,547.20
₹420.24 ₹10,506.00
₹382.04 ₹38,204.00
₹364.33 ₹91,082.50
₹353.15 ₹1,76,575.00
₹349.43 ₹3,49,430.00
Full Reel (Order in multiples of 2000)
₹340.11 ₹6,80,220.00
4,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹715.62
Min:
1

Similar Product

Texas Instruments UCC28950PW
Texas Instruments
Switching Controllers Green Phase-Shifted Full-Bridge Cntrlr A A 595-UCC28950PWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Full Bridge
4 Output
1 MHz
97 %
5 V
200 mA
- 40 C
+ 125 C
SMD/SMT
TSSOP-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: UCC28950EVM-442
Fall Time: 7 ns
Isolation: Non-Isolated
Operating Supply Current: 5 mA
Operating Supply Voltage: 12 V
Output Type: Fixed
Product: Voltage Controllers
Product Type: Switching Controllers
Rise Time: 9 ns
Series: UCC28950
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310075
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.