UCC33411QDHARQ1

Texas Instruments
595-UCC33411QDHARQ1
UCC33411QDHARQ1

Mfr.:

Description:
Power Management Modules Automotive, 5V output, 3.3V input, 1W, 5kVrms isolated DC/DC module with integrated transformer

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹447.26 ₹447.26
₹340.11 ₹3,401.10
₹313.08 ₹7,827.00
₹284.20 ₹28,420.00
Full Reel (Order in multiples of 1000)
₹240.40 ₹2,40,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Modules
RoHS:  
Power Modules
3.3 V, 3.7 V
300 mA
64.5 MHz
Brand: Texas Instruments
Dimensions: 5.85 mm x 7.5 mm
Load Regulation: 0.5 %
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Output Power: 1 W
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Management Modules
Rise Time: 450 us
Series: UCC33411-Q1
Factory Pack Quantity: 1000
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.