UCC3889D

Texas Instruments
595-UCC3889D
UCC3889D

Mfr.:

Description:
AC/DC Converters Off-Line Cntlr A 595 -UCC3889DTR A 595-U A 595-UCC3889DTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 165

Stock:
165 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹302.84 ₹302.84
₹225.50 ₹2,255.00
₹205.93 ₹5,148.25
₹184.50 ₹13,837.50
₹174.25 ₹52,275.00
₹160.27 ₹84,141.75
₹157.47 ₹4,72,410.00
₹155.61 ₹9,33,660.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹302.84
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹251.59
Min:
1

Similar Product

Texas Instruments UCC3889DTR
Texas Instruments
AC/DC Converters Off-line Power Suppl y Controller A 595- A 595-UCC3889D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SOIC-8
12 V, 18 V
6.6 V
9.3 V
Flyback
Si
250 kHz
55 %
1.2 mA
0 C
+ 70 C
200 mA
UCC3889
Tube
Brand: Texas Instruments
Development Kit: UCC3889EVM
Isolation: Non-Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Type: PWM Controller
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.