UCC5881QDFCRQ1

Texas Instruments
595-UCC5881QDFCRQ1
UCC5881QDFCRQ1

Mfr.:

Description:
Gate Drivers Automotive 20A rea l -time variable IGBT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,104

Stock:
4,104 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 300
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,212.27 ₹1,212.27
₹948.57 ₹9,485.70
₹883.35 ₹22,083.75
₹825.57 ₹82,557.00
Full Reel (Order in multiples of 2000)
₹825.57 ₹16,51,140.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Gate Drivers
SMD/SMT
SSOP-32
2 Output
5 A, 15 A
3 V
5.5 V
55 ns
55 ns
- 40 C
+ 125 C
UCC5881
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: UCC5880INVERTEREVM, UCC5880QEVM-057
Logic Type: CMOS
Moisture Sensitive: Yes
Product Type: Gate Drivers
Propagation Delay - Max: 0.15 us
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Technology: SiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

UCC5881-Q1 Gate Driver

Texas Instruments UCC5881-Q1 Gate Driver is an isolated, configurable, and adjustable drive strength gate driver designed to drive high-power SiC MOSFETs andIGBTs in EV/HEV applications. This driver integrates diagnostics and detection functions to simplify the design of ASIL-compliant systems. The UCC5881-Q1 includes an integrated 10-bit Analog-to-Digital Converter (ADC) that enables monitoring of up to 2 analog inputs, VCC2, DESAT, and the gate driver temperature. This driver supports primary-side and secondary-side Active Short Circuits (ASC). The UCC5881-Q1 offers under-voltage and over-voltage protection on internal and external supplies. This driver is AEC-Q100 qualified for automotive applications. The UCC5881-Q1 driver is used in applications such as HEV traction inverters and EV/HEV power modules.