UCD3138128PFCR

Texas Instruments
595-UCD3138128PFCR
UCD3138128PFCR

Mfr.:

Description:
Power Management Specialised - PMIC Highly-Integr Dig Co ntroller A 595-UCD3 A 595-UCD3138128PFC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,844.96 ₹1,844.96
₹1,461.99 ₹14,619.90
₹1,366.95 ₹34,173.75
₹1,261.66 ₹1,26,166.00
₹1,202.95 ₹3,00,737.50
₹1,181.52 ₹5,90,760.00
Full Reel (Order in multiples of 1000)
₹1,118.16 ₹11,18,160.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹2,659.36
Min:
1

Similar Product

Texas Instruments UCD3138128PFC
Texas Instruments
Power Management Specialised - PMIC Highly-Integr Dig Co ntroller A 595-UCD3 A 595-UCD3138128PFCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
UCD3138128
TQFP-80
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCD3138x Highly-Integrated Digital Controllers

Texas Instruments UCD3138x Highly-Integrated Digital Controllers are a digital power supply controller that offers superior levels of integration and performance in a single chip solution. The UCD3138x offers 64kB of program Flash memory in UCD3138A64 (128kB in UCD3138128) and additional options for communication such as SPI and a second I2C port. The availability of the program Flash memory in multiple 32kB banks enables designers to implement dual images of firmware (e.g., one main image + one back-up image) in the Texas Instruments UCD3138x and provides the option to execute from either of the banks using appropriate algorithms. It also creates a unique opportunity for the processor to load a new program and subsequently execute that program without interrupting power delivery. This feature allows the end-user to add new features to the power supply in the field while eliminating any down-time required to load the new program.