UCD9220RGZR

Texas Instruments
595-UCD9220RGZR
UCD9220RGZR

Mfr.:

Description:
Switching Controllers Digital PWM System C ontroller A 595-UCD A 595-UCD9224RGZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹453.79 ₹11,34,475.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
2 Output
2 MHz
100 %
- 40 C
+ 125 C
SMD/SMT
VQFN-48
Reel
Brand: Texas Instruments
Description/Function: DIGITAL PWM SYSTEM CONTROLLER
Fall Time: 120 ns
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Switching Controllers
Rise Time: 120 ns
Series: UCD9220
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 138 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.