UCD9246RGCT

Texas Instruments
595-UCD9246RGCT
UCD9246RGCT

Mfr.:

Description:
Power Management Specialised - PMIC Digital PWM System C ontroller A 595-UCD A 595-UCD9246RGCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,165.68 ₹1,165.68
₹915.96 ₹9,159.60
₹853.53 ₹21,338.25
₹784.58 ₹78,458.00
Full Reel (Order in multiples of 250)
₹751.03 ₹1,87,757.50
₹721.21 ₹3,60,605.00
₹710.03 ₹7,10,030.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹989.57
Min:
1

Similar Product

Texas Instruments UCD9246RGCR
Texas Instruments
Power Management Specialised - PMIC Digital PWM System C ontroller A 595-UCD A 595-UCD9246RGCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
UCD9246
Controller
SMD/SMT
VQFN-64
10 mA
3.6 V
3 V
3.3 V
- 40 C
+ 125 C
50 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 3 V to 3.6 V
Moisture Sensitive: Yes
Operating Supply Current: 8 mA
Operating Supply Voltage: 3 V to 3.6 V
Output Voltage Range: 3.3 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 227.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCD9246 Digital PWM System Controller

The Texas Instruments UCD9246 digital PWM system controller is a multi-rail, multi-phase synchronous buck digital PWM controller designed for non-isolated DC/DC power applications. The TI UCD9246 integrates dedicated circuitry for DC/DC loop management with flash memory and a serial interface to support configurability, monitoring, and management. The TI UCD9246 digital PWM controller controls up to 4 voltage rails and up to 6 phases. This TI digital PWM controller supports switching frequencies up to 2MHz with 250 ps duty-cycle resolution. The UCD9246 also features up to 1mV closed loop resolution and is designed for use in industrial/ATE, networking equipment, telecommunications equipment, and more.