UCD9248PFCR

Texas Instruments
595-UCD9248PFCR
UCD9248PFCR

Mfr.:

Description:
Power Management Specialised - PMIC Digital PWM System C ontroller A 595-UCD A 595-UCD9248PFC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 301

Stock:
301 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,153.57 ₹1,153.57
₹905.71 ₹9,057.10
₹843.28 ₹21,082.00
₹775.26 ₹77,526.00
₹772.46 ₹1,93,115.00
₹733.33 ₹3,66,665.00
Full Reel (Order in multiples of 1000)
₹714.69 ₹7,14,690.00
2,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹1,361.36
Min:
1

Similar Product

Texas Instruments UCD9248PFC
Texas Instruments
Power Management Specialised - PMIC Digital PWM System C ontroller A 595-UCD A 595-UCD9248PFCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
UCD9248
Controller
SMD/SMT
TQFP-80
3.6 V
- 40 C
+ 125 C
50 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 3 V to 3.6 V
Moisture Sensitive: Yes
Output Voltage Range: 3.25 V to 3.6 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 513.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.