ULN2003AD

595-ULN2003AD
ULN2003AD

Mfr.:

Description:
Darlington Transistors Darlington

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹71.75
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Darlington Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Array 7
NPN
50 V
500 mA
SMD/SMT
SOIC-Narrow-16
- 20 C
+ 70 C
ULN2003A
Tube
Brand: Texas Instruments
Product Type: Darlington Transistors
Factory Pack Quantity: 40
Subcategory: Transistors
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
KRHTS:
8541299000
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.