XDAC8742HPBST

595-XDAC8742HPBST
XDAC8742HPBST

Mfr.:

Description:
Digital to Analog Converters - DAC STANDALONE HART AND PAFF MODEM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
DAC8742H
1 Channel
SPI, UART
- 55 C
+ 125 C
SMD/SMT
TQFP-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: FOUNDATION Fieldbus MAU, HART Modem, Profibus PA Modem
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 1.5 V, 2.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Precision
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.