2166

Tinkerforge
221-2166
2166

Mfr.:

Description:
Power Management Modules Silent Stepper Bricklet 2.0: Silently drives one bipolar stepper motor with up to 46V and 1.6A per phase

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,263.74 ₹5,263.74

Product Attribute Attribute Value Select Attribute
Tinkerforge
Product Category: Power Management Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Stepper Motors
46 V
1.6 A
Brand: Tinkerforge
Dimensions: 40 mm x 40 mm x 15mm
Input Voltage - Min: 8 V
Product Type: Power Management Modules
Series: Bricklet
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: Silent Stepper Bricklet 2.0
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Silent Stepper Bricklet 2.0

Tinkerforge Silent Stepper Bricklet 2.0 lets the user control one bipolar stepper motor with a maximum current of 1.6A and a maximum voltage of 46V per phase. The direction, velocity, and acceleration of the connected motor can be controlled using the provided API that supports many programming languages. The stepper motor is powered by an external power supply connected directly to the Bricklet (black connector). The Silent Stepper Bricklet 2.0 can be run in a variety of different modes. These include completely noiseless (Stealth mode), smart energy optimizations (Coolstep mode), or maximized torque (Classic mode).