CANFDUINO-006

Togglebit
392-CANFDUINO-006
CANFDUINO-006

Mfr.:

Description:
Interface Development Tools An Arduino IDE-compatible CAN/CANFD development platform and tool with aluminum enclosure.

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
40
Expected 12-06-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,952.02 ₹12,952.02

Product Attribute Attribute Value Select Attribute
Togglebit
Product Category: Interface Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Platforms
CAN, CAN FD
ATSAMC21G18A
Brand: Togglebit
Description/Function: CANFDuino
Interface Type: 2-Wire, Analog, CAN/CAN FD,. PWM/DIO, SD Card, SPI, UART, USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Series: CANFDuino
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: CANFDuino
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CANFDuino Prototyping Platform

Togglebit CANFDuino Prototyping Platform features the CANFD bus standard with speeds of up to 2Mbps to 5Mbps using two native ports. This platform also features DB9 connectors and comes in an enclosure ready to mount into any vehicle or build into any autonomous project. The CANFDuino prototyping platform comes as a ready-to-mount finished product, providing prototyping space to add hardware and open-source Arduino IDE-supported software libraries with example code. This platform offers two native CAN/FD ports, an SD card slot, ten analog inputs, two UART ports, I2C, and SPI ports. The CANFDuino prototyping platform is designed for tinkerers, hackers, and industry professionals looking for an off-the-shelf open-source CAN bus solution with no building required.