Mallow

Toradex
145-0161
Mallow

Mfr.:

Description:
Development Boards & Kits - ARM 01611102Mallow

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
352
126
Pending
126
Expected 10-08-2026
100
Expected 24-08-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,130.53 ₹10,130.53

Product Attribute Attribute Value Select Attribute
Toradex
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Mallow Carrier Board
Development Boards
Bulk
Brand: Toradex
For Use With: Verdin System on Module
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 01611102
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mallow Carrier Board V1.1

Toradex Mallow Carrier Board V1.1 is compatible with the family of the Verdin system-on-modules (SoMs). The Mallow Carrier Board complements the Verdin SoMs by providing an array of industry-standard interfaces, advanced multimedia, and high-speed connectivity options suited for diverse applications. Verdin interfaces are easily accessible via physical connectors and standard pitch headers. The Mallow Carrier Board is built on a 6-layer printed circuit board (PCB), and four layers are used for highspeed signal routing.