Viola

Toradex
145-137
Viola

Mfr.:

Description:
Modules Accessories 01371201Viola

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,615.03 ₹5,615.03
₹5,262.81 ₹52,628.10
₹5,110.92 ₹1,27,773.00
₹4,985.13 ₹2,49,256.50
₹4,776.41 ₹4,77,641.00
250 Quote

Product Attribute Attribute Value Select Attribute
Toradex
Product Category: Modules Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Carrier Boards
Brand: Toradex
Dimensions: 74 mm x 74 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 VDC
Product Type: Modules Accessories
Series: Viola Carrier Board
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: 01371201
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.

Carrier Boards & Accessories

Toradex Carrier Boards and Accessories are a complete section of evaluation and production-grade carrier boards, displays, and interfaces. These devices are for the Toradex Verdin, Colibri, and Apalis system-on-modules (SOMs).