XC6209F29AMR-G

Torex Semiconductor
865-XC6209F29AMR-G
XC6209F29AMR-G

Mfr.:

Description:
LDO Voltage Regulators 300mA High Speed LDO Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹27.77 ₹83,310.00
₹27.02 ₹1,62,120.00

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-25
2.9 V
300 mA
1 Output
25 uA
70 dB
- 40 C
+ 85 C
200 mV
XC6209
Reel
Brand: Torex Semiconductor
Load Regulation: 15 mV
Output Voltage Range: 900 mV to 6 V
Pd - Power Dissipation: 250 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.