DF2S23P2CTC,L3F

Toshiba
757-DF2S23P2CTCL3F
DF2S23P2CTC,L3F

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD protection diode 14A +/-30kV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,332

Stock:
13,332 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27.95 ₹27.95
₹19.10 ₹191.00
₹8.39 ₹839.00
₹8.01 ₹4,005.00
₹7.36 ₹7,360.00
₹7.27 ₹36,350.00
Full Reel (Order in multiples of 10000)
₹6.24 ₹62,400.00
₹5.87 ₹1,17,400.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
21 V
SMD/SMT
30 V
21.5 V
SOD-963-2
14 A
500 W
160 pF
30 kV
30 kV
+ 150 C
DF2S23P2CTC
Reel
Cut Tape
Brand: Toshiba
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 1.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Next-Generation ESD Protection Diodes

Toshiba Next-Generation ESD Protection Diodes are used for power supply circuits in mobile devices such as smartphones and wearable devices. A choice of operating voltages (3.6V, 5.5V, 12.6V) and packages (SOD962, SL2, SOD963, CST2C, SOT553, USC, and DFN10) provides flexible options for realizing ESD protection against static electricity and noise in various designs.