TC7WH32FU(TE12L,F)

Toshiba
757-TC7WH32FU(TE12L
TC7WH32FU(TE12L,F)

Mfr.:

Description:
Logic Gates x34 OR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Toshiba TC7WH32FU,LJ(CT
Toshiba
Logic Gates L-MOS LOGIC (VHS)

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Logic Gates
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Gate
WH
2 Input
SSOP-8
1 Output
8 mA
- 8 mA
7.5 ns
2 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Toshiba
Logic Type: CMOS
Product Type: Logic Gates
Series: TC7WH32
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 23.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.