TLP184(GR-TPL,SE

Toshiba
757-TLP184GR-TPLSE

TLP184(GR-TPL,SE

Mfr.:

Description:
Transistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,246

Stock:

7,246
Can Dispatch Immediately

On Order:

2,000
Expected 06-Nov-23
9,000
Expected 18-Mar-24

Factory Lead Time:

53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹41.51 ₹41.51
₹27.27 ₹272.70
₹18.07 ₹1,807.00
₹13.68 ₹13,680.00
Full Reel (Order in multiples of 3000)
₹11.48 ₹34,440.00
₹10.66 ₹95,940.00
₹10.58 ₹2,53,920.00
₹10.34 ₹4,65,300.00
99,000 Quote
Product Attribute Attribute Value
Toshiba
Product Category: Transistor Output Optocouplers
SMD/SMT
1 Channel
3750 Vrms
Phototransistor
100 %
300 %
50 mA
1.4 V
80 V
50 mA
300 mV
2 us
3 us
-
100 mW
- 55 C
+ 110 C
TLP184
Reel
Cut Tape
Brand: Toshiba
Current Transfer Ratio: 100 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 80 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

TLP18x Photocoupler GaAs Ired & Photo Transistors

Toshiba TLP18x Photocoupler GaAs Ired and Photo Transistors are small outline couplers that are suitable for surface-mount assembly. They each consist of a photo transistor, optically coupled to a gallium arsenide infrared emitting diode. The TLP184 is also connected inverse parallel and can operate directly by AC input current. Toshiba TLP18x Photocoupler GaAs Ired and Photo Transistors are smaller than a DIP package, making them suitable for high-density, surface-mounting applications such as programmable controllers.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.

Image Description
ECS ECS-120-8-33B2-CES-TR3
Crystals 12.0000MHZ 8PF SMD ECX-33B2 +/-2 ppm Aging 3225 4-SMD RoHS
ECS ECS-250-8-33B2-CTN-TR3
Crystals 25.0000MHZ 8PF SMD ECX-33B2 +/-2 ppm Aging 3225 4-SMD RoHS
Nexperia PMV32UP,215
MOSFET PMV32UP/SOT23/TO-236AB
Vishay SL23-E3/52T
Schottky Diodes & Rectifiers 2.0 Amp 30 Volt
Phoenix Contact 1752182
Pluggable Terminal Blocks 3 Pos 5.08mm pitch Through Hole Header
WeEn Semiconductors BT138-600E/DGQ
Triacs BT138-600E/DG/SIL3P/STANDARD M
Vishay VOT8125AB-T
Triac & SCR Output Optocouplers Non-Zero 800V Vrdm SMD6; 5000V Vrms
Phoenix Contact 1711725
Fixed Terminal Blocks 2P 5.08mm 90 DEG
Phoenix Contact 1711738
Fixed Terminal Blocks 3P 5.08mm 90DEG
SCS 51060HIC125
Antistatic Control Products Humidity Card, 5-10-60% 125/Can