TLP2735(TP,E

Toshiba
757-TLP2735TPE

TLP2735(TP,E

Mfr.:

Description:
Logic Output Opto-couplers Photocoupler 15V 4.5mA 40ns 5000Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

53 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1500   Multiples: 1500

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
₹52.58 ₹78,870.00
Product Attribute Attribute Value
Toshiba
Product Category: Logic Output Opto-couplers
SMD/SMT
SOIC-6
Photo IC
1 Channel
5000 Vrms
20 mA
5 mA
1.61 V
5 V
40 mW
- 40 C
+ 125 C
TLP2735
Reel
Brand: Toshiba
Fall Time: 4 ns
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 100 ns
Rise Time: 4 ns
Factory Pack Quantity: 1500
Subcategory: Optocouplers
Type: Photocoupler