TLP293-4(E

Toshiba
757-TLP293-4E

TLP293-4(E

Mfr.:

Description:
Transistor Output Optocouplers 4ch Transistor opto coupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

2,377
Expected 22-Jan-24
3,250
Expected 12-Aug-24

Factory Lead Time:

48
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹130.24 ₹130.24
₹83.03 ₹830.30
₹60.89 ₹6,089.00
₹55.92 ₹27,960.00
Product Attribute Attribute Value
Toshiba
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SOIC-16
4 Channel
3750 Vrms
Phototransistor
50 %
600 %
50 mA
1.4 V
80 V
50 mA
300 mV
2 us
3 us
5 V
70 mW
- 55 C
+ 125 C
TLP293-4
Tube
Brand: Toshiba
Collector-Emitter Breakdown Voltage: -
Configuration: 4 Channel
Current Transfer Ratio: 50 %
Description/Function: -
Product Type: Transistor Output Optocouplers
Reference Voltage: 5 V
Factory Pack Quantity: 50
Subcategory: Optocouplers
Unit Weight: 190 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

TLP293/-4 InGaAs & Phototransistor Photocouplers

Toshiba TLP293 and TLP293-4 4 InGaAs Infrared and Phototransistor Photocouplers offer 80V min. collector-emitter voltage, 50% min. current transfer ratio, 100% min. rank GB, and 3750VRMS isolation voltage. They have an operating temperature range of -55°C to +125°C. The TLP293 is a low input and high isolation type photocoupler that consists of a phototransistor optically coupled to an infrared LED in an SO4 package. The TLP293-4 consists of phototransistors optically coupled to infrared emitting diodes in an SO16 package. Toshiba TLP293 and TLP293-4 4 InGaAs Infrared and Phototransistor Photocouplers are designed for use in switching power supplies, programmable logic controllers (PLCs), and I/O interface boards.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.

Image Description
Omron G5Q-14-DC12
General Purpose Relays Power PCB Relay Sealed SPDT 12VDC
onsemi MC74HC14ADR2G
Inverters 2-6V Hex CMOS Schmitt Trigger
Analog Devices Inc. ADUM1281CRZ
Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS
Vishay CRCW06034R70FKEAC
Thick Film Resistors - SMD 1/10Watt 4.7ohms 1% Commercial Use
Monolithic Power Systems (MPS) MP2918GF-Z
Switching Controllers 4V-40V Input Current Mode Sync StpDwn Con
STMicroelectronics L7812CV
Linear Voltage Regulators 12V 1.5A Positive
Vishay SFH6156-3
Transistor Output Optocouplers Phototransistor Out Single CTR 100-200%
onsemi HCPL0601V
High Speed Optocouplers 10MBit Optocoupler HS Logic Gate
Nichicon RS80E821MDN1
Aluminium Organic Polymer Capacitors 2.5 Volt 820uF 20%