TMPM3H2FSQG,A,EL

Toshiba
757-TMPM3H2FSQGAEL
TMPM3H2FSQG,A,EL

Mfr.:

Description:
ARM Microcontrollers - MCU 32-bit ARM Cortex-M3 64KB ROM, 10KB RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,632

Stock:
3,632 Can Dispatch Immediately
Quantities greater than 3632 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹587.03 ₹587.03
₹403.47 ₹4,034.70
₹376.45 ₹9,411.25
₹330.79 ₹33,079.00
₹314.02 ₹78,505.00
₹281.40 ₹1,40,700.00
₹237.61 ₹2,37,610.00
Full Reel (Order in multiples of 4000)
₹216.18 ₹8,64,720.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: ARM Microcontrollers - MCU
RoHS:  
TXZ3
SMD/SMT
VQFN-48
ARM Cortex M3
64 kB
32 bit
12 bit
20 MHz
40 I/O
8 kB
2.7 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Toshiba
Interface Type: I2C
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 4000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310030
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

32-bit Arm Core-Based Microcontrollers

Toshiba 32-bit Arm® Core-Based Microcontrollers are ideal for various applications, including motor control, consumer, and industrial. The Toshiba Microcontroller Portfolio includes the TX00 series specifically designed for low-power applications, the multipurpose TX03 series, and the TX04 Series featuring high-efficiency signal processing functionality. The TXZ3 series offers low power, high-performance operation, and the TXZ4 series are suitable for high-efficiency signal processing applications.