PDUMH32HVATNET

Tripp Lite
545-PDUMH32HVATNET
PDUMH32HVATNET

Mfr.:

Description:
Power Outlet Strips PDUMH32HVATNET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
118 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,39,395.42 ₹1,39,395.42
₹1,30,988.72 ₹6,54,943.60
10 Quote

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Power Outlet Strips
RoHS:  
PDU - Power Distribution Units
Switched
Blue
Rack Mount, 2U
220 VAC to 240 VAC
32 A
Switched
Bulk
Brand: Tripp Lite
Connector - AC Output: IEC 320-C13 (16), IEC 320-C19 (2)
Power Rating: 7.4 kW
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 6.214 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.