CNXKX411203

VCC
593-CNXKX411203

CNXKX411203

Mfr.:

Description:
LED Mounting Hardware Green Flangeless LED W/ 5mm Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1000   Multiples: 1000

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹84.66 ₹84,660.00
₹80.84 ₹1,61,680.00
₹78.93 ₹3,94,650.00
₹77.69 ₹7,76,900.00
Product Attribute Attribute Value
VCC
Product Category: LED Mounting Hardware
RoHS:  Details
Holders with Wire Leads
T-1 3/4 (5 mm)
Polyester (PBT)
Black, White
17.272 mm
6.35 mm
Bulk
Body Shape: Cylindrical
Brand: VCC
Inside Diameter: -
Mounting Style: Press Fit
Outside Diameter: -
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Water/Moisture Rating: Non Water Resistant

CNHTS:
8541410000
CAHTS:
8544420000
USHTS:
8544421000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99