RTN112

VCC
593-RTN112

RTN112

Mfr.:

Description:
LED Light Pipes Litepipe Retainer for LFB Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29,024

Stock:

29,024 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹36.63 ₹36.63
₹24.26 ₹242.60
₹16.61 ₹1,661.00
₹15.87 ₹7,935.00
₹12.70 ₹12,700.00
₹12.29 ₹24,580.00
₹11.88 ₹59,400.00
₹11.40 ₹1,14,000.00
Product Attribute Attribute Value
VCC
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
LFB
Bulk
Brand: VCC
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 244.250 mg

CNHTS:
3926909090
USHTS:
9405920000
TARIC:
8541401000
ECCN:
EAR99
Image Description
Molex 51021-0200
RECEPTACLE 2P
VCC LFB025CTP
LFB 3mm LightPipe 0.250" Length
VCC LFB037CTP
LFB 3mm LightPipe 0.370" Length
VCC LFB063CTP
LFB 3mm LightPipe 0.625" Length
VCC LFB050CTP
LFB 3mm LightPipe 0.500" Length
CUI Devices PP-002D-01
power plug Cable mnt 1.35x3.5x9mm
Molex 200456-1212
Mega-fit Recep Hsg SR TopL 2ckt Blk
Anderson Power Products 1470G1-BK
PP PAK 2-4P HSG SNAP-IN RECEPT -BULK
VCC LFB100CTP
LFB 3mm LightPipe 1.000" Length
Molex 79758-2038
Mega-Fit 300mm 16AWG Pre-Crimp Lead