CAB-CS3

VOX Power
98-CAB-CS3
CAB-CS3

Mfr.:

Description:
Rectangular Cable Assemblies Cable - NEVO+ & VCCM Share 3 Link

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 197

Stock:
197 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹193.81 ₹193.81
₹187.29 ₹1,872.90
₹186.36 ₹4,659.00
₹160.27 ₹40,067.50
₹156.54 ₹78,270.00
₹152.82 ₹1,52,820.00
₹142.57 ₹3,56,425.00

Product Attribute Attribute Value Select Attribute
VOX Power
Product Category: Rectangular Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
NEVO+
Discrete Wire Cable Assemblies
Current Sharing Link
6 Position
6 Position
Female / Female
30 mm
Red
Bulk
Brand: VOX Power
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Vox Power
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
VOX POWER