MDLS-16166-G-LV-LED4G

Varitronix
825-DS16166L4G

MDLS-16166-G-LV-LED4G

Mfr.:

Description:
LCD Character Display Modules & Accessories Yl/Grn Transflective Yl/Grn LED Backlight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 500   Multiples: 5

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹621.67 ₹3,10,835.00
₹587.64 ₹5,87,640.00
2,500 Quote
Product Attribute Attribute Value
Varitronix
Product Category: LCD Character Display Modules & Accessories
RoHS:  Details
LCD Character Display Modules
Transflective
16 x 1
80 mm x 36 mm x 14 mm
64.5 mm x 13.8 mm
STN
LED Yellow/Green
Yellow-Green
Bulk
Brand: Varitronix
Character Size - H x W: 6.3 mm x 3.15 mm
Product Type: LCD Character Displays
Factory Pack Quantity: 5
Subcategory: Displays
Touch Panel: Without Touch Panel
Part # Aliases: MDLS-16166SS-LV-G-LED4G
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99