MGLS-320240-G-CCFL

Varitronix
825-GS320240GCCF

MGLS-320240-G-CCFL

Mfr.:

Description:
LCD Graphic Display Modules & Accessories Yl/Grn Transflective White CCFL Backlight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 80   Multiples: 5

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,400.07 ₹9,12,005.60
Product Attribute Attribute Value
Varitronix
Product Category: LCD Graphic Display Modules & Accessories
RoHS: N
320 x 240
Transflective
STN
170.7 mm x 106.4 mm x 13.5 mm
CCFL White
Yellow / Green
Without Touch Panel
Brand: Varitronix
Product Type: LCD Graphic Displays
Factory Pack Quantity: 5
Style: Monochrome
Subcategory: Displays
Viewing Area - W x H: 122 mm x 92 mm
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99