3690-12

Vector
574-3690-12
3690-12

Mfr.:

Description:
PCI Express/PCI Connectors S100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,246.61 ₹7,246.61
₹6,972.66 ₹69,726.60
₹6,429.42 ₹1,60,735.50
₹6,260.76 ₹3,13,038.00
₹5,971.91 ₹5,97,191.00
250 Quote

Product Attribute Attribute Value Select Attribute
Vector
Product Category: PCI Express/PCI Connectors
RoHS: N
Brand: Vector
Description/Function: Extender card
Housing Material: FR4, Epoxy Glass
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 1
Subcategory: Card Edge Connectors
Unit Weight: 658.275 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8534000099
USHTS:
8534000095
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Vectorboard Extender Cards

Vector Vectorboard Extender Card receptacles feature double-action phosphor bronze contacts mounted on top of the extender, as well as gold plated contact fingers on the end of the extender card. The extender cards provide low insertion force and positive contact with printed circuit boards. Polarizing keys are supplied with the receptacle and probe hooks may be attached to the receptacle tips.