CCA13P/90

Vector
574-CCA13P/90
CCA13P/90

Mfr.:

Description:
Desktop & Rack Mount Panel Enclosures CARD CAGE,M5423D3.3,SCEW-IN PLASTIC GUID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20,212.61 ₹20,212.61
₹20,211.67 ₹1,01,058.35

Product Attribute Attribute Value Select Attribute
Vector
Product Category: Desktop & Rack Mount Panel Enclosures
Assembled Subrack
Aluminum
3U
9 in
19 in
5.25 in
Rack Mount
Brand: Vector
Features: Plastic Card Guides Included
Product: Rack Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538100000
TARIC:
8538100090
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.