CCK15M/90

Vector
574-CCK15M/90
CCK15M/90

Mfr.:

Description:
Desktop & Rack Mount Panel Enclosures CARD CAGE KIT 21PR SCREW IN ALUM GUIDES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20,073.77 ₹20,073.77
₹20,072.84 ₹5,01,821.00
₹20,048.61 ₹10,02,430.50
100 Quote

Product Attribute Attribute Value Select Attribute
Vector
Product Category: Desktop & Rack Mount Panel Enclosures
RoHS:  
Unassembled Flat-Packed Kit
Aluminum
4U
12 in
19 in
7 in
Rack Mount
Brand: Vector
Features: Metal Card Guides Included
Product: Rack Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
7616995190
TARIC:
8473308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.